
General purpose transformer featuring a 1:1.5 turns ratio and 2.5kVrms isolation voltage. This through-hole component offers 513uH primary inductance, 600mR DC resistance, and a 50uF capacitance. Designed with PC pin termination, it operates within a -40°C to 85°C temperature range and supports up to 200mA output current at 6V. The component is lead-free, RoHS compliant, and housed in a DIP package measuring 9.14mm x 10.16mm x 6.35mm.
Murata 782485/55C technical specifications.
| Capacitance | 50uF |
| Package/Case | DIP |
| DC Resistance (DCR) | 600mR |
| Depth | 10.46mm |
| Height | 6.35mm |
| Inductance | 513uH |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Primary Inductance | 513uH |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 782485 |
| Termination | Solder |
| Turns Ratio | 1:1.5 |
| Weight | 0.04oz |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 782485/55C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.