
The Murata 78250C is a through hole transformer with a current rating of 300mA and a turns ratio of 1:1. It has a primary inductance of 2mH and is RoHS compliant. The transformer is packaged in a rail/Tube format and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Murata 78250C technical specifications.
| Current Rating | 300mA |
| DC Resistance (DCR) | 1R |
| Depth | 10.46mm |
| Height | 9.79mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Primary Inductance | 2mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78250 |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
