
The Murata 78250JC is a 1:1 transformer with a secondary current of 300mA and inductance of 2mH. It is packaged in a surface mount SMD/SMT package and is compliant with ROHS regulations. The transformer operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78250JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Series | 78250J |
| Turns Ratio | 1:1 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
