
The Murata 78250JC-R is a 1:1 transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 500 and is packaged in tape and reel. The transformer is RoHS compliant and has a lead/base style of gull wing. It measures 6.35mm in height, 9mm in width, and 12.7mm in length, and weighs 0.035274oz. The transformer has an inductance of 2mH and a turns ratio of 1:1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78250JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Series | 78250J |
| Turns Ratio | 1:1 |
| Weight | 0.035274oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
