
This Murata SMD/SMT transformer features a 1:1 turns ratio and a 2 millihenry inductance, making it suitable for a variety of applications. It operates within a temperature range of -40°C to 85°C and has a maximum secondary current of 300 milliamperes. The transformer is available in a surface mount package and is compliant with ROHS regulations. It measures 12.7 millimeters in length, 9 millimeters in width, and 6.35 millimeters in height, and is packaged in a rail or tube format with a matte tin contact plating.
Murata 78250JVC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Secondary Current | 300mA |
| Series | 78250J |
| Turns Ratio | 1:1 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250JVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.