
Surface mount transformer featuring 2mH primary inductance and a 1:1 turns ratio. This component offers a 300mA current rating and a DC resistance of 2 Ohms. Designed with gull wing leads and tin, matte contact plating, it operates within a -40°C to 85°C temperature range. The transformer is housed in a compact 9 x 12.7mm package with a 6.35mm height, suitable for solder termination.
Murata 78250MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2R |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 2mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78250 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
