
General purpose converter transformer for surface mount applications. Features a 1:1 turns ratio and 2mH inductance. DIP package with gull wing leads and tin contact plating. Operates across a -40°C to 85°C temperature range with 2R DC resistance. Packaged on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78250MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin |
| DC Resistance (DCR) | 2R |
| Depth | 12.7mm |
| Inductance | 2mH |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
