
Surface mount general purpose converter transformer featuring 2mH inductance and 1.4 Ohm DC resistance. Rated for 300mA current and operating temperatures from -40°C to 85°C. DIP package with gull wing leads and tin contact plating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78250MVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.4R |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78250 |
| Termination | Solder |
| Weight | 0.04oz |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250MVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
