Sign in to ask questions about the Murata 78250MVC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78250MVC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Inductance | 2mH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 78250 |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250MVC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.