
This is a general purpose transformer with a current rating of 300mA and a DC resistance of 1.8 ohms. It has a package size of 10.19mm in depth, 9.52mm in length, and 9mm in width. The transformer is designed for through hole mounting and is packaged in a DIP case with tin contact plating. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata 78250VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78250VC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 10.19mm |
| Height | 6.35mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78250 |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78250VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.