
General purpose converter transformer with single primary and single secondary windings. Features 380µH primary inductance, 1.5kV isolation voltage, and a 1:5 turns ratio. Designed for through-hole mounting in a DIP package with tin, matte contact plating. Operates within a -40°C to 85°C temperature range, supporting 100mA output current at 5V output voltage.
Murata 78253/35C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 380uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Primary Inductance | 0.38mH |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Termination | Through Hole |
| Turns Ratio | 1:5 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
