
This surface mount transformer features a single primary winding and a single secondary winding with a turns ratio of 1:2.14. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is lead free and has a contact plating of tin, matte. It is packaged in a rail/ tube package with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78253/35JVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 360uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Series | 78253J |
| Termination | Solder |
| Turns Ratio | 1:2.14 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35JVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.