
The 78253/35JVC-R is a single winding transformer from Murata with an inductance of 142uH and a secondary current of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is surface mountable and RoHS compliant. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78253/35JVC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 142uH |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Turns Ratio | 1:2.14 |
| Weight | 0.035274oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35JVC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
