
Surface mount transformer with a 1:5 turns ratio, 1.5kV isolation voltage, and 100mA current rating. Features a 9 x 12.7mm footprint, 6.35mm height, and gull wing leads with tin plating. Offers 142uH inductance, 0.38mH primary inductance, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Murata 78253/35MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 142uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 0.38mH |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:5 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
