Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.23, SURFACE MOUNT,6
Murata 78253/35MV technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Turns Ratio | 1:1.36 |
| Width | 8.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.