
High-isolation transformer featuring a 1:1.36 turns ratio, 4kV isolation voltage, and 142uH primary inductance. This through-hole component offers a 100mA current rating, 5V output voltage, and operates within a -40°C to 85°C temperature range. Constructed with tin contact plating and a DIP package, it measures 9mm x 9.52mm x 6.35mm.
Murata 78253/35MVC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 142uH |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 142uH |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:1.36 |
| Weight | 0.035oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35MVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
