
General purpose converter transformer featuring a 1:2.14 turns ratio, 142uH primary inductance, and 100mA output current. This through-hole mount component offers 4kV isolation voltage and operates within a -40°C to 85°C temperature range. The DIP package measures 9mm x 9.52mm x 6.35mm (L x D x H) with PC pin termination. It is RoHS compliant and has a DC resistance of 500mR.
Murata 78253/35VC technical specifications.
| Package/Case | DIP |
| Current Rating | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 9.52mm |
| Height | 6.35mm |
| Inductance | 142uH |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Primary Inductance | 142uH |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:2.14 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/35VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
