
General purpose transformer featuring a 1:1.36 turns ratio, 1.5kV isolation voltage, and 200mA current rating. This through-hole component offers 830µH primary inductance and a compact 9 x 9.52 x 6.35mm DIP package with PC pin termination. Operating across a -40°C to 85°C temperature range, it boasts UL94 V-0 flammability and Tin contact plating.
Murata 78253/55C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 9.52mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inductance | 830uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Primary Inductance | 0.83mH |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
