
1:1.31 turns ratio transformer for surface mount applications. Features a 6.35mm height, 9mm width, and 9.52mm length with gull wing termination. Offers 360uH inductance, 700mR resistance, and a secondary current of 200mA. Operates within a -40°C to 85°C temperature range and withstands 1500VDC. RoHS compliant and lead-free.
Murata 78253/55JC technical specifications.
| Height | 6.35mm |
| Inductance | 360uH |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253J |
| Termination | Solder |
| Turns Ratio | 1:1.31 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.