
Surface mount transformer with a 1:1.31 turns ratio, featuring 830uH inductance and a 4000VDC isolation rating. This component offers single primary and secondary windings, a gull wing lead style, and tin matte contact plating for reliable solder termination. Operating within a -40°C to 85°C temperature range, it measures 9mm in width, 9.52mm in length, and 6.35mm in height, with a maximum secondary current of 200mA. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for general applications.
Murata 78253/55JC-R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 830uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253J |
| Termination | Solder |
| Turns Ratio | 1:1.31 |
| Weight | 0.035274oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55JC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
