
Surface mount transformer featuring a 1:1.33 turns ratio and 360µH inductance. Designed for general applications, this component offers a 4000VDC isolation rating and a maximum operating temperature of 85°C. It utilizes a gull wing lead style with tin, matte contact plating for reliable solder termination. The compact 9 x 12.7mm SMD/SMT package is suitable for high-density circuit designs.
Murata 78253/55JVC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 360uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253J |
| Termination | Solder |
| Turns Ratio | 1:1.33 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55JVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
