
Surface mount transformer featuring a 1:1.31 turns ratio, 1.5kV isolation voltage, and a 200mA current rating. This component offers 830µH primary inductance and a DC resistance of 1.5Ω. Designed for surface mounting with gull wing leads, it measures 9mm x 12.7mm x 6.35mm and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78253/55MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 830uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 0.83mH |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:1.31 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
