
Surface mount transformer featuring a single primary and single secondary winding with a 1:1.31 turns ratio. Offers 1.5kV isolation voltage and a 200mA current rating. DIP package with tin contact plating, measuring 9.52mm L x 9mm W x 6.35mm H. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata 78253/55MC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78253/55MC-R technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Height | 6.35mm |
| Inductance | 830uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:1.31 |
| Weight | 0.035oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55MC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
