
High-isolation transformer with a 1:1.31 turns ratio, featuring 4kV isolation voltage and 200mA current rating. This general-purpose transformer offers 240uH primary inductance and 600mR DC resistance, designed for through-hole mounting with PC pin termination. Operating across a -40°C to 85°C temperature range, its compact dimensions include a 9mm length, 9mm width, and 6.35mm height.
Murata 78253/55MVC technical specifications.
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 240uH |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 240uH |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:1.31 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55MVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
