
Surface mount transformer featuring a 1:1.33 turns ratio, 4kV isolation voltage, and 200mA current rating. This component offers 240uH inductance and a single primary and secondary winding configuration. Designed for surface mounting with gull wing leads, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Dimensions are 9.52mm length, 9mm width, and 12.7mm depth.
Murata 78253/55MVC-R technical specifications.
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 240uH |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | 78253 |
| Termination | Solder |
| Turns Ratio | 1:1.33 |
| Weight | 0.002lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78253/55MVC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
