
General purpose pulse transformer featuring a 1:1 turns ratio and 1kV isolation voltage. This component offers 2mH inductance and 49pF capacitance, with a DC resistance of 600mR. Housed in a through-hole DIP package with tin contact plating, it operates within a 0°C to 70°C temperature range and meets UL94 V-0 flammability standards.
Murata 78601/1C technical specifications.
| Capacitance | 49pF |
| Package/Case | DIP |
| Contact Plating | Tin |
| DC Resistance (DCR) | 600mR |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inductance | 2mH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.039oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
