
The Murata 78601/1JC is a general purpose transformer with a 1:1 turns ratio, operating within a temperature range of 0°C to 70°C. It is a surface mount component with dimensions of 6.35mm in height, 9.52mm in width, and 12.7mm in length. The transformer is available in a package quantity of 50 units, packaged in rail/tube format. It is compliant with RoHS regulations and has an inductance of 2mH.
Sign in to ask questions about the Murata 78601/1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/1JC technical specifications.
| Height | 6.35mm |
| Inductance | 2mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
