
The Murata 786J Series General Purpose Pulse Transformer is a RoHS compliant, surface mount component with a height of 6.35mm and a seated height of 6.35mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a turns ratio of 1:1 and is available in a packaging quantity of 50 units per rail or tube. It is not radiation hardened and is suitable for use in general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78601/2JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 350uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/2JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.