This general purpose transformer features a 1:1 turns ratio and an inductance of 500uH. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a DIP case with a height of 6.35mm and a length of 9.52mm. It is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Murata 78601/2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/2MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 500uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.