
General purpose pulse transformer featuring a 1:1 turns ratio and 1kV isolation voltage. Offers 200uH inductance with a primary DCR of 250mR. Designed for through-hole mounting with PC pin terminals and a DIP package. Rated for 0°C to 70°C operating temperature and UL94 V-0 flammability.
Sign in to ask questions about the Murata 78601/3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/3C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 250mR |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Inductance | 200uH |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 1.1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
