Murata 78601/8C technical specifications.
| Capacitance | 35uF |
| DC Resistance (DCR) | 450mR |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 1mH |
| Isolation Voltage | 1kV |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 1.1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
