
The Murata 78601/8JC is a general purpose transformer with a 1:1 turns ratio and an inductance of 850uH. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a rail/Tube packaging with 50 units per package and is RoHS compliant. It has a height of 6.35mm, a length of 12.7mm, and a width of 9.52mm, with a weight of 0.038801oz.
Sign in to ask questions about the Murata 78601/8JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/8JC technical specifications.
| Height | 6.35mm |
| Inductance | 850uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/8JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
