
The Murata 78601/9JC is a general purpose pulse transformer with a 1:1 turns ratio and 10mH inductance. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a rail/Tube with 50 units per package and is compliant with RoHS regulations. It measures 6.35mm in height, 9.52mm in width, and 12.7mm in length, with a weight of 0.038801oz.
Sign in to ask questions about the Murata 78601/9JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/9JC technical specifications.
| Height | 6.35mm |
| Inductance | 10mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/9JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
