The Murata 78601/9JC-R is a general-purpose transformer designed for surface mount applications. It features a 1:1 turns ratio and a 10 millihenry inductance. The transformer is constructed to operate within a temperature range of 0 to 70 degrees Celsius. It is packaged on a tape and reel with 500 units per package. The transformer is compliant with RoHS regulations and has a gull wing lead/base style.
Sign in to ask questions about the Murata 78601/9JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78601/9JC-R technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78601/9JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.