
General purpose pulse transformer featuring a 1:1.1 turns ratio and 1kV isolation voltage. This through-hole component offers 4mH inductance and 920mR primary DC resistance. It has a capacitance of 116pF, 6 PC pin terminals, and a DIP package. Operating temperature range is 0°C to 70°C.
Murata 78602/16C technical specifications.
| Capacitance | 116uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 920mR |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 4mH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.039oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
