
The Murata 78602/1JC is a surface mount pulse transformer with a height of 6.35mm, length of 12.7mm, and width of 9.52mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and available in a packaging quantity of 50 units per rail/tube. Its inductance is 1.89mH and it has a turns ratio of 1:1.1.
Sign in to ask questions about the Murata 78602/1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/1JC technical specifications.
| Height | 6.35mm |
| Inductance | 1.89mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
