
This Murata general purpose transformer features a 1:1.1 turns ratio and a maximum operating temperature of 70°C. It has a DC resistance of 660mR and is lead-free. The transformer is packaged in a surface mount configuration and is available in quantities of 500. It is compliant with ROHS regulations and is available on tape and reel.
Sign in to ask questions about the Murata 78602/1JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/1JC-R technical specifications.
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 660mR |
| Height | 6.35mm |
| Inductance | 1890uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/1JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
