
General purpose pulse transformer featuring a 1:1.1 turns ratio, 2mH inductance, and 1000Vrms isolation. This surface mount component offers a primary DC resistance of 0.6 Ohms and a capacitance of 72pF. Operating within a temperature range of 0°C to 70°C, it utilizes solder termination with gull wing SMD packaging.
Sign in to ask questions about the Murata 78602/1MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/1MC technical specifications.
| Height | 6.35mm |
| Inductance | 2mH |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.039oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/1MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
