Sign in to ask questions about the Murata 78602/2JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/2JC technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/2JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.