
This general purpose pulse transformer from Murata features a 1:1.1 turns ratio and is available in a 50-piece rail/Tube packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is surface mountable and RoHS compliant.
Sign in to ask questions about the Murata 78602/3JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/3JC technical specifications.
| Height | 6.35mm |
| Inductance | 180uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/3JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
