
This general purpose pulse transformer features a 1:1.1 turns ratio and operates within a temperature range of 0°C to 70°C. It has a DC resistance of 180mR and an inductance of 67uH. The transformer is designed for through hole mounting and is available in a package quantity of 50. It is compliant with RoHS regulations and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78602/4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 180mR |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 67uH |
| Isolation Voltage | 1kV |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 1.1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
