This general purpose pulse transformer from Murata features a turns ratio of 1:1.1 and operates within a temperature range of 0°C to 70°C. The transformer is designed for surface mount applications and is packaged in a rail/Tube configuration with 50 units per package. It is compliant with RoHS regulations and has a weight of 0.038801 ounces. The transformer measures 6.35mm in height, 9.52mm in width, and 12.7mm in length.
Murata 78602/4JC technical specifications.
| Height | 6.35mm |
| Inductance | 53uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.