
The Murata 78602/8JC is a general purpose transformer with a 1:1.1 turns ratio, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a rail/Tube package with 50 units per package. It is RoHS compliant and has a weight of 0.038801oz. The transformer measures 6.35mm in height, 9.52mm in width, and 12.7mm in length.
Sign in to ask questions about the Murata 78602/8JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/8JC technical specifications.
| Height | 6.35mm |
| Inductance | 970uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/8JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.