
The Murata 78602/9JC is a general purpose pulse transformer with a 1:1.1 turns ratio. It features a surface mount package and is available in quantities of 50. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a weight of 0.04oz. The transformer measures 12.7mm in length, 9.52mm in width, and 6.35mm in height.
Sign in to ask questions about the Murata 78602/9JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78602/9JC technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1.1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78602/9JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
