
The Murata 78604/16C is a general purpose pulse transformer with a 2:1 turns ratio, packaged in a DIP case suitable for through hole mounting. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a DC resistance of 850mR and an inductance of 4mH. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Murata 78604/16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78604/16C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 850mR |
| Height | 6.35mm |
| Inductance | 4mH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
