
The Murata 78604/16JC is a general-purpose pulse transformer that operates within a temperature range of 0 to 70 degrees Celsius. It is a surface mount component with a height of 6.35 millimeters, a length of 12.7 millimeters, and a width of 9.52 millimeters. The transformer features a turns ratio of 2:1 and has an inductance of 3.3 millihenries. It is available in a packaging quantity of 50 units per rail or tube and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78604/16JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 3.3mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/16JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.