
This 9uF DIP pulse transformer features a 2:1 turns ratio and operates within a temperature range of 0°C to 70°C. It is designed for through hole mounting and has a DC resistance of 250mR. The transformer is compliant with RoHS regulations and is packaged in a quantity of 50 units per rail or tube.
Sign in to ask questions about the Murata 78604/3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78604/3C technical specifications.
| Capacitance | 9uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 250mR |
| Height | 6.35mm |
| Inductance | 200uH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.