
The Murata 78604/3JC is a surface mount pulse transformer with a 2:1 turns ratio and 200uH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is lead free and RoHS compliant, packaged in a rail/Tube with 50 units per package. It measures 6.35mm in height, 9.52mm in width, and 12.7mm in length, weighing 0.04oz.
Sign in to ask questions about the Murata 78604/3JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78604/3JC technical specifications.
| Height | 6.35mm |
| Inductance | 200uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/3JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.