The Murata 78604/4JC is a general purpose pulse transformer with a turns ratio of 2:1 and an inductance of 67uH. It is designed to operate within a temperature range of -40°C to 85°C. The transformer is packaged in a surface mount package and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Murata 78604/4JC technical specifications.
| Height | 6.35mm |
| Inductance | 67uH |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.
