This Murata 78604/9JC-R is a general purpose pulse transformer with a 2:1 turns ratio, 10mH inductance, and a maximum operating temperature of 70°C. It features gull wing leads and is designed for surface mount applications. The transformer is packaged in a tape and reel format with 500 units per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78604/9JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 2:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78604/9JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.